
C0805C106K8RAC3123 | |
|---|---|
DigiKey Part Number | 399-C0805C106K8RAC3123TR-ND - Tape & Reel (TR) 399-C0805C106K8RAC3123CT-ND - Cut Tape (CT) 399-C0805C106K8RAC3123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K8RAC3123 |
Description | 10.0UF 10.0V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23600 € | 2,36 € |
| 50 | 0,17580 € | 8,79 € |
| 100 | 0,15720 € | 15,72 € |
| 500 | 0,12610 € | 63,05 € |
| 1.000 | 0,11648 € | 116,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10634 € | 265,85 € |
| 5.000 | 0,10024 € | 501,20 € |
| 7.500 | 0,09718 € | 728,85 € |
| 12.500 | 0,09379 € | 1.172,38 € |
| 17.500 | 0,09180 € | 1.606,50 € |
| 25.000 | 0,08990 € | 2.247,50 € |
| 30.000 | 0,08899 € | 2.669,70 € |
| 60.000 | 0,08595 € | 5.157,00 € |
| 62.500 | 0,08579 € | 5.361,88 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

