
C0805C475M3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C475M3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C475M3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C475M3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,22220 € | 22,22 € |
| 500 | 0,19124 € | 95,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15991 € | 399,77 € |
| 5.000 | 0,14731 € | 736,55 € |
| 7.500 | 0,14329 € | 1.074,67 € |
| 12.500 | 0,13883 € | 1.735,38 € |
| 17.500 | 0,13622 € | 2.383,85 € |
| 25.000 | 0,13371 € | 3.342,75 € |
| 30.000 | 0,13252 € | 3.975,60 € |
| 60.000 | 0,12979 € | 7.787,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

