0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475M3RACAUTO

DigiKey Part Number
399-C0805C475M3RACAUTOTR-ND - Tape & Reel (TR)
399-C0805C475M3RACAUTOCT-ND - Cut Tape (CT)
399-C0805C475M3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475M3RACAUTO
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475M3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32500 €3,25 €
500,24640 €12,32 €
1000,22220 €22,22 €
5000,19124 €95,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,15991 €399,77 €
5.0000,14731 €736,55 €
7.5000,14329 €1.074,67 €
12.5000,13883 €1.735,38 €
17.5000,13622 €2.383,85 €
25.0000,13371 €3.342,75 €
30.0000,13252 €3.975,60 €
60.0000,12979 €7.787,40 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,64480 €