
C0805C475K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C475K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C475K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C475K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24580 € | 12,29 € |
| 100 | 0,21630 € | 21,63 € |
| 500 | 0,18132 € | 90,66 € |
| 1.000 | 0,16868 € | 168,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13795 € | 344,88 € |
| 5.000 | 0,13510 € | 675,50 € |
| 7.500 | 0,13232 € | 992,40 € |
| 12.500 | 0,12905 € | 1.613,12 € |
| 17.500 | 0,12868 € | 2.251,90 € |
| 25.000 | 0,12788 € | 3.197,00 € |
| 30.000 | 0,12771 € | 3.831,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

