


C0805C472K1RACTM | |
|---|---|
DigiKey Part Number | 399-C0805C472K1RACTMTR-ND - Tape & Reel (TR) 399-C0805C472K1RACTMCT-ND - Cut Tape (CT) 399-C0805C472K1RACTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472K1RACTM |
Description | CAP CER 4700PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472K1RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09930 € | 9,93 € |
| 500 | 0,07776 € | 38,88 € |
| 1.000 | 0,07113 € | 71,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06118 € | 244,72 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

