


C0805C394K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C394K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C394K3RACTUCT-ND - Cut Tape (CT) 399-C0805C394K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C394K3RACTU |
Description | CAP CER 0.39UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C394K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,25100 € | 12,55 € |
| 100 | 0,23130 € | 23,13 € |
| 500 | 0,20844 € | 104,22 € |
| 1.000 | 0,18645 € | 186,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13834 € | 345,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

