0.033 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C333F3GEC7210

DigiKey Part Number
399-C0805C333F3GEC7210TR-ND - Tape & Reel (TR)
399-C0805C333F3GEC7210CT-ND - Cut Tape (CT)
399-C0805C333F3GEC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333F3GEC7210
Description
CAP CER 0805 33NF 25V C0G 1%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333F3GEC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,83300 €8,33 €
500,66100 €33,05 €
1000,60790 €60,79 €
5000,51832 €259,16 €
1.0000,49059 €490,59 €
2.5000,46131 €1.153,28 €
5.0000,44366 €2.218,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,42912 €4.291,20 €
20.0000,41714 €8.342,80 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,57480 €