


C0805C682K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C682K1RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C682K1RECAUTOCT-ND - Cut Tape (CT) 399-C0805C682K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682K1RECAUTO |
Description | CAP CER 0805 6.8NF 100V X7R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08700 € | 4,35 € |
| 100 | 0,07660 € | 7,66 € |
| 500 | 0,05918 € | 29,59 € |
| 1.000 | 0,05381 € | 53,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04807 € | 120,17 € |
| 5.000 | 0,04475 € | 223,75 € |
| 7.500 | 0,04305 € | 322,88 € |
| 12.500 | 0,04116 € | 514,50 € |
| 17.500 | 0,04005 € | 700,88 € |
| 25.000 | 0,03899 € | 974,75 € |
| 30.000 | 0,03849 € | 1.154,70 € |
| 60.000 | 0,03726 € | 2.235,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

