Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C225K8RAC7210 | |
|---|---|
DigiKey Part Number  | 399-C0805C225K8RAC7210TR-ND - Tape & Reel (TR) 399-C0805C225K8RAC7210CT-ND - Cut Tape (CT) 399-C0805C225K8RAC7210DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | C0805C225K8RAC7210  | 
Description  | CAP CER 2.2UF 10V X7R 0805  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | C0805C225K8RAC7210 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.055" (1.40mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,28000 € | 0,28 € | 
| 10 | 0,16600 € | 1,66 € | 
| 50 | 0,12200 € | 6,10 € | 
| 100 | 0,10810 € | 10,81 € | 
| 500 | 0,08508 € | 42,54 € | 
| 1.000 | 0,07797 € | 77,97 € | 
| 2.500 | 0,07047 € | 176,18 € | 
| 5.000 | 0,06596 € | 329,80 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,06224 € | 622,40 € | 
| 20.000 | 0,05918 € | 1.183,60 € | 
| 30.000 | 0,05765 € | 1.729,50 € | 
| 50.000 | 0,05595 € | 2.797,50 € | 
| 70.000 | 0,05496 € | 3.847,20 € | 
| 100.000 | 0,05400 € | 5.400,00 € | 
| 120.000 | 0,05355 € | 6.426,00 € | 
| Unit Price without VAT: | 0,28000 € | 
|---|---|
| Unit Price with VAT: | 0,34720 € | 





