
C0805C221K2GACAUTO | |
|---|---|
DigiKey Part Number | 399-6940-2-ND - Tape & Reel (TR) 399-6940-1-ND - Cut Tape (CT) 399-6940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221K2GACAUTO |
Description | CAP CER 220PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221K2GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11110 € | 11,11 € |
| 500 | 0,08750 € | 43,75 € |
| 1.000 | 0,08023 € | 80,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06896 € | 275,84 € |
| 8.000 | 0,06259 € | 500,72 € |
| 12.000 | 0,06232 € | 747,84 € |
| 20.000 | 0,06067 € | 1.213,40 € |
| 28.000 | 0,05936 € | 1.662,08 € |
| 40.000 | 0,05810 € | 2.324,00 € |
| 48.000 | 0,05751 € | 2.760,48 € |
| 96.000 | 0,05750 € | 5.520,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

