
2652801102 | |
|---|---|
DigiKey Part Number | 1934-2652801102-ND |
Manufacturer | |
Manufacturer Product Number | 2652801102 |
Description | 52 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width 0.490" (12.45mm) Diameter 0.240" (6.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2652801102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 52 | |
Diameter | 0.490" (12.45mm) | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 15.0 | |
Effective Magnetic Volume (Ve) mm³ | 466.0 | |
Finish | Uncoated | |
Height | 0.240" (6.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,03500 € | 10,35 € |
| 25 | 0,88640 € | 22,16 € |
| 50 | 0,78400 € | 39,20 € |
| 100 | 0,68870 € | 68,87 € |
| 300 | 0,55147 € | 165,44 € |
| 500 | 0,49270 € | 246,35 € |
| 1.000 | 0,48086 € | 480,86 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,84760 € |

