
C0805C121K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C121K1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C121K1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C121K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C121K1RACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C121K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06446 € | 32,23 € |
| 1.000 | 0,05872 € | 58,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05093 € | 203,72 € |
| 8.000 | 0,04463 € | 357,04 € |
| 12.000 | 0,04442 € | 533,04 € |
| 20.000 | 0,04357 € | 871,40 € |
| 28.000 | 0,04253 € | 1.190,84 € |
| 40.000 | 0,04154 € | 1.661,60 € |
| 48.000 | 0,04107 € | 1.971,36 € |
| 96.000 | 0,04074 € | 3.911,04 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

