10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103K1GECAUTO7210

DigiKey Part Number
399-C1206C103K1GECAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C103K1GECAUTO7210CT-ND - Cut Tape (CT)
399-C1206C103K1GECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103K1GECAUTO7210
Description
CAP CER 1206 10NF 100V C0G 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103K1GECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.549
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23300 €2,33 €
500,17300 €8,65 €
1000,15460 €15,46 €
5000,12358 €61,79 €
1.0000,11399 €113,99 €
2.5000,10388 €259,70 €
5.0000,09779 €488,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09278 €927,80 €
20.0000,08865 €1.773,00 €
30.0000,08658 €2.597,40 €
50.0000,08429 €4.214,50 €
70.0000,08295 €5.806,50 €
100.0000,08166 €8.166,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €