Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C106K8RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805C106K8RAC7210TR-ND - Tape & Reel (TR) 399-C0805C106K8RAC7210CT-ND - Cut Tape (CT) 399-C0805C106K8RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C106K8RAC7210 |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C106K8RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10808 € | 54,04 € |
| 1.000 | 0,09942 € | 99,42 € |
| 2.500 | 0,09029 € | 225,72 € |
| 5.000 | 0,08479 € | 423,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08027 € | 802,70 € |
| 20.000 | 0,07655 € | 1.531,00 € |
| 30.000 | 0,07468 € | 2.240,40 € |
| 50.000 | 0,07261 € | 3.630,50 € |
| 70.000 | 0,07140 € | 4.998,00 € |
| 100.000 | 0,07024 € | 7.024,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |


