


C0805C103K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C103K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C103K4RACTUCT-ND - Cut Tape (CT) 399-C0805C103K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103K4RACTU |
Description | CAP CER 10000PF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,02498 € | 12,49 € |
| 1.000 | 0,02229 € | 22,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01771 € | 70,84 € |
| 8.000 | 0,01570 € | 125,60 € |
| 12.000 | 0,01561 € | 187,32 € |
| 20.000 | 0,01520 € | 304,00 € |
| 28.000 | 0,01472 € | 412,16 € |
| 40.000 | 0,01425 € | 570,00 € |
| 48.000 | 0,01403 € | 673,44 € |
| 96.000 | 0,01402 € | 1.345,92 € |
| 100.000 | 0,01325 € | 1.325,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

