2200 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C222K2R5TA7301

DigiKey Part Number
399-C322C222K2R5TA7301TR-ND - Tape & Reel (TR)
399-C322C222K2R5TA7301CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C222K2R5TA7301
Description
CAP CER 2200PF 200V X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C222K2R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20100 €2,01 €
500,14820 €7,41 €
1000,13190 €13,19 €
5000,10460 €52,30 €
1.0000,09615 €96,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08726 €218,15 €
5.0000,08190 €409,50 €
7.5000,07921 €594,08 €
12.5000,07624 €953,00 €
17.5000,07450 €1.303,75 €
25.0000,07283 €1.820,75 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €