1000 pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102M1GACAUTO

DigiKey Part Number
399-C0805C102M1GACAUTOTR-ND - Tape & Reel (TR)
399-C0805C102M1GACAUTOCT-ND - Cut Tape (CT)
399-C0805C102M1GACAUTODKR-ND
Manufacturer
Manufacturer Product Number
C0805C102M1GACAUTO
Description
CAP CER 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102M1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18200 €1,82 €
500,13360 €6,68 €
1000,11870 €11,87 €
5000,09356 €46,78 €
1.0000,08583 €85,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07422 €296,88 €
8.0000,06991 €559,28 €
12.0000,06775 €813,00 €
20.0000,06536 €1.307,20 €
28.0000,06396 €1.790,88 €
40.0000,06261 €2.504,40 €
Manufacturers Standard Package
399-C0805C102M1GACAUTODKR-ND
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18200 €1,82 €
500,13360 €6,68 €
1000,11870 €11,87 €
5000,09356 €46,78 €
1.0000,08583 €85,83 €
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,38440 €