C0805C102K5GAC3083 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02348 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02279 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02348 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02259 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02279 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02026 €
Datasheet
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K5GAC3083

DigiKey Part Number
399-C0805C102K5GAC3083TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C102K5GAC3083
Description
CAP CER 1000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02259 €338,85 €
Manufacturers Standard Package
Unit Price without VAT:0,02259 €
Unit Price with VAT:0,02801 €