
C0805C104Z8VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C104Z8VACTUTR-ND - Tape & Reel (TR) 399-C0805C104Z8VACTUCT-ND - Cut Tape (CT) 399-C0805C104Z8VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104Z8VACTU |
Description | CAP CER 0.1UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104Z8VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05798 € | 28,99 € |
| 1.000 | 0,05269 € | 52,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04231 € | 169,24 € |
| 8.000 | 0,04013 € | 321,04 € |
| 12.000 | 0,03993 € | 479,16 € |
| 20.000 | 0,03875 € | 775,00 € |
| 28.000 | 0,03780 € | 1.058,40 € |
| 40.000 | 0,03689 € | 1.475,60 € |
| 48.000 | 0,03645 € | 1.749,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

