
C0603X821F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X821F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X821F5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X821F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X821F5GACAUTO |
Description | CAP CER 820PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X821F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,19100 € | 11,91 € |
| 50 | 0,96280 € | 48,14 € |
| 100 | 0,89230 € | 89,23 € |
| 500 | 0,77292 € | 386,46 € |
| 1.000 | 0,73598 € | 735,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,68051 € | 2.722,04 € |
| 8.000 | 0,65989 € | 5.279,12 € |
| 12.000 | 0,64955 € | 7.794,60 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,18240 € |

