


C0603X752G5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603X752G5JACTUTR-ND - Tape & Reel (TR) 399-C0603X752G5JACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X752G5JACTU |
Description | CAP CER 7500PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±2% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X752G5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,24320 € | 12,16 € |
| 100 | 0,21920 € | 21,92 € |
| 500 | 0,17872 € | 89,36 € |
| 1.000 | 0,16621 € | 166,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15330 € | 613,20 € |
| 8.000 | 0,13890 € | 1.111,20 € |
| 12.000 | 0,13700 € | 1.644,00 € |
| 20.000 | 0,13314 € | 2.662,80 € |
| 28.000 | 0,13087 € | 3.664,36 € |
| 40.000 | 0,12870 € | 5.148,00 € |
| 48.000 | 0,12767 € | 6.128,16 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

