
C0603X391JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X391JAGACAUTOTR-ND - Tape & Reel (TR) 399-C0603X391JAGACAUTOCT-ND - Cut Tape (CT) 399-C0603X391JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X391JAGACAUTO |
Description | CAP CER 390PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X391JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30600 € | 3,06 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,20740 € | 20,74 € |
| 500 | 0,16820 € | 84,10 € |
| 1.000 | 0,15609 € | 156,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13794 € | 551,76 € |
| 8.000 | 0,13119 € | 1.049,52 € |
| 12.000 | 0,12781 € | 1.533,72 € |
| 20.000 | 0,12407 € | 2.481,40 € |
| 28.000 | 0,12188 € | 3.412,64 € |
| 40.000 | 0,11977 € | 4.790,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

