
C0603X331J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X331J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603X331J5RACAUTOCT-ND - Cut Tape (CT) 399-C0603X331J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X331J5RACAUTO |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X331J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,16050 € | 16,05 € |
| 500 | 0,12886 € | 64,43 € |
| 1.000 | 0,11908 € | 119,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10964 € | 438,56 € |
| 8.000 | 0,10392 € | 831,36 € |
| 12.000 | 0,10106 € | 1.212,72 € |
| 20.000 | 0,09788 € | 1.957,60 € |
| 28.000 | 0,09603 € | 2.688,84 € |
| 40.000 | 0,09424 € | 3.769,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

