
C0603X271J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-16869-2-ND - Tape & Reel (TR) 399-16869-1-ND - Cut Tape (CT) 399-16869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X271J1HACAUTO |
Description | CAP CER 0603 270PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X271J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07000 € | 0,70 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04210 € | 4,21 € |
| 500 | 0,03146 € | 15,73 € |
| 1.000 | 0,02819 € | 28,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02156 € | 86,24 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

