
C0603T104K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603T104K4RALTUTR-ND - Tape & Reel (TR) 399-C0603T104K4RALTUCT-ND - Cut Tape (CT) 399-C0603T104K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K4RALTU |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,30810 € | 30,81 € |
| 500 | 0,25476 € | 127,38 € |
| 1.000 | 0,23825 € | 238,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21350 € | 854,00 € |
| 8.000 | 0,20430 € | 1.634,40 € |
| 12.000 | 0,19969 € | 2.396,28 € |
| 20.000 | 0,19458 € | 3.891,60 € |
| 28.000 | 0,19160 € | 5.364,80 € |
| 40.000 | 0,18872 € | 7.548,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

