


C0603C474K9RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C474K9RACTUTR-ND - Tape & Reel (TR) 399-C0603C474K9RACTUCT-ND - Cut Tape (CT) 399-C0603C474K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C474K9RACTU |
Description | CAP CER 0.47UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C474K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,11460 € | 57,30 € |
| 1.000 | 0,10566 € | 105,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08925 € | 357,00 € |
| 8.000 | 0,08319 € | 665,52 € |
| 12.000 | 0,08285 € | 994,20 € |
| 20.000 | 0,08201 € | 1.640,20 € |
| 28.000 | 0,08039 € | 2.250,92 € |
| 40.000 | 0,07884 € | 3.153,60 € |
| 48.000 | 0,07810 € | 3.748,80 € |
| 96.000 | 0,07681 € | 7.373,76 € |
| 100.000 | 0,07549 € | 7.549,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

