


C0603C473K5RAC3112 | |
|---|---|
DigiKey Part Number | 399-C0603C473K5RAC3112TR-ND - Tape & Reel (TR) 399-C0603C473K5RAC3112CT-ND - Cut Tape (CT) 399-C0603C473K5RAC3112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C473K5RAC3112 |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03410 € | 3,41 € |
| 500 | 0,02514 € | 12,57 € |
| 1.000 | 0,02242 € | 22,42 € |
| 2.500 | 0,01954 € | 48,85 € |
| 5.000 | 0,01782 € | 89,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01569 € | 235,35 € |
| 30.000 | 0,01465 € | 439,50 € |
| 45.000 | 0,01412 € | 635,40 € |
| 75.000 | 0,01355 € | 1.016,25 € |
| 105.000 | 0,01321 € | 1.387,05 € |
| 150.000 | 0,01288 € | 1.932,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

