


C0603C472K5RAC7082 | |
|---|---|
DigiKey Part Number | 399-C0603C472K5RAC7082TR-ND - Tape & Reel (TR) 399-C0603C472K5RAC7082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C472K5RAC7082 |
Description | CAP CER 4700PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K5RAC7082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01480 € | 1,48 € |
| 500 | 0,01052 € | 5,26 € |
| 1.000 | 0,00920 € | 9,20 € |
| 2.500 | 0,00762 € | 19,05 € |
| 5.000 | 0,00700 € | 35,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,00524 € | 157,20 € |
| 60.000 | 0,00481 € | 288,60 € |
| 90.000 | 0,00460 € | 414,00 € |
| 150.000 | 0,00436 € | 654,00 € |
| 210.000 | 0,00422 € | 886,20 € |
| 300.000 | 0,00408 € | 1.224,00 € |
| 750.000 | 0,00379 € | 2.842,50 € |
| 1.500.000 | 0,00361 € | 5.415,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

