


C0603C104J5RAC3121 | |
|---|---|
cms-digikey-product-number | 399-C0603C104J5RAC3121TR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | C0603C104J5RAC3121 |
cms-description | CAP CER 0.1UF 50V X7R 0603 |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 4.000 | 0,09606 € | 384,24 € |
| Unit Price without VAT: | 0,09606 € |
|---|---|
| Unit Price with VAT: | 0,11911 € |

