
C0603C471K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C471K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C471K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C471K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5GACAUTO |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15900 € | 1,59 € |
| 50 | 0,11580 € | 5,79 € |
| 100 | 0,10260 € | 10,26 € |
| 500 | 0,08028 € | 40,14 € |
| 1.000 | 0,07339 € | 73,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06309 € | 252,36 € |
| 8.000 | 0,05926 € | 474,08 € |
| 12.000 | 0,05734 € | 688,08 € |
| 20.000 | 0,05522 € | 1.104,40 € |
| 28.000 | 0,05398 € | 1.511,44 € |
| 40.000 | 0,05278 € | 2.111,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |


