
C430C224J5R5TA | |
|---|---|
DigiKey Part Number | 399-C430C224J5R5TA-ND |
Manufacturer | |
Manufacturer Product Number | C430C224J5R5TA |
Description | CAP CER AXL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C430C224J5R5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.150" Dia x 0.240" L (3.81mm x 6.10mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,60760 € | 30,38 € |
| 200 | 0,51690 € | 103,38 € |
| 600 | 0,46647 € | 279,88 € |
| 1.000 | 0,44780 € | 447,80 € |
| 2.600 | 0,41934 € | 1.090,28 € |
| 5.000 | 0,40382 € | 2.019,10 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,46320 € |

