
C0603C332G5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C332G5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C332G5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C332G5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332G5GACAUTO |
Description | CAP CER 3300PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332G5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42600 € | 4,26 € |
| 50 | 0,32760 € | 16,38 € |
| 100 | 0,29730 € | 29,73 € |
| 500 | 0,24602 € | 123,01 € |
| 1.000 | 0,23017 € | 230,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20638 € | 825,52 € |
| 8.000 | 0,19753 € | 1.580,24 € |
| 12.000 | 0,19310 € | 2.317,20 € |
| 20.000 | 0,18819 € | 3.763,80 € |
| 28.000 | 0,18532 € | 5.188,96 € |
| 40.000 | 0,18256 € | 7.302,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

