
C1210C472K2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472K2GACTUTR-ND - Tape & Reel (TR) 399-C1210C472K2GACTUCT-ND - Cut Tape (CT) 399-C1210C472K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472K2GACTU |
Description | CAP CER 4700PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,25650 € | 25,65 € |
| 500 | 0,21026 € | 105,13 € |
| 1.000 | 0,19595 € | 195,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18086 € | 452,15 € |
| 5.000 | 0,17176 € | 858,80 € |
| 7.500 | 0,16720 € | 1.254,00 € |
| 12.500 | 0,16215 € | 2.026,87 € |
| 17.500 | 0,15920 € | 2.786,00 € |
| 25.000 | 0,15635 € | 3.908,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |

