
C0805C471K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C471K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C471K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C471K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C471K5RACAUTO |
Description | CAP CER 470PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C471K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04440 € | 2,22 € |
| 100 | 0,03860 € | 3,86 € |
| 500 | 0,02880 € | 14,40 € |
| 1.000 | 0,02577 € | 25,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02046 € | 81,84 € |
| 8.000 | 0,02025 € | 162,00 € |
| 12.000 | 0,01967 € | 236,04 € |
| 20.000 | 0,01870 € | 374,00 € |
| 28.000 | 0,01813 € | 507,64 € |
| 40.000 | 0,01804 € | 721,60 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

