
C0402C680J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C680J5HACTUTR-ND - Tape & Reel (TR) 399-C0402C680J5HACTUCT-ND - Cut Tape (CT) 399-C0402C680J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C680J5HACTU |
Description | CAP CER 68PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C680J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01580 € | 1,58 € |
| 500 | 0,01122 € | 5,61 € |
| 1.000 | 0,00983 € | 9,83 € |
| 2.500 | 0,00669 € | 16,72 € |
| 5.000 | 0,00659 € | 32,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00468 € | 46,80 € |
| 20.000 | 0,00462 € | 92,40 € |
| 30.000 | 0,00459 € | 137,70 € |
| 50.000 | 0,00456 € | 228,00 € |
| 70.000 | 0,00454 € | 317,80 € |
| 100.000 | 0,00452 € | 452,00 € |
| 120.000 | 0,00451 € | 541,20 € |
| 240.000 | 0,00448 € | 1.075,20 € |
| 250.000 | 0,00448 € | 1.120,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

