
C2225C273KGRACTU | |
|---|---|
DigiKey Part Number | 399-C2225C273KGRACTUTR-ND - Tape & Reel (TR) 399-C2225C273KGRACTUCT-ND - Cut Tape (CT) 399-C2225C273KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2225C273KGRACTU |
Description | CAP CER 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2225C273KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.220" L x 0.252" W (5.60mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,86100 € | 18,61 € |
| 50 | 1,54140 € | 77,07 € |
| 100 | 1,44230 € | 144,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27466 € | 637,33 € |
| 1.000 | 1,22275 € | 1.222,75 € |
| 1.500 | 1,19674 € | 1.795,11 € |
| 2.500 | 1,16791 € | 2.919,78 € |
| 3.500 | 1,15106 € | 4.028,71 € |
| 5.000 | 1,13485 € | 5.674,25 € |
| 6.000 | 1,12716 € | 6.762,96 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,31080 € |

