
C0805X339D1GAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X339D1GAC7210TR-ND - Tape & Reel (TR) 399-C0805X339D1GAC7210CT-ND - Cut Tape (CT) 399-C0805X339D1GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X339D1GAC7210 |
Description | CAP CER 3.3PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X339D1GAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21300 € | 2,13 € |
| 50 | 0,15700 € | 7,85 € |
| 100 | 0,14000 € | 14,00 € |
| 500 | 0,11136 € | 55,68 € |
| 1.000 | 0,10251 € | 102,51 € |
| 2.500 | 0,09317 € | 232,93 € |
| 5.000 | 0,08754 € | 437,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08291 € | 829,10 € |
| 20.000 | 0,07910 € | 1.582,00 € |
| 30.000 | 0,07719 € | 2.315,70 € |
| 50.000 | 0,07508 € | 3.754,00 € |
| 70.000 | 0,07384 € | 5.168,80 € |
| 100.000 | 0,07265 € | 7.265,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

