


C0603C103K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C103K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C103K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C103K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103K5RAC3121 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03300 € | 3,30 € |
| 500 | 0,02438 € | 12,19 € |
| 1.000 | 0,02173 € | 21,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01779 € | 71,16 € |
| 8.000 | 0,01632 € | 130,56 € |
| 12.000 | 0,01559 € | 187,08 € |
| 20.000 | 0,01478 € | 295,60 € |
| 28.000 | 0,01431 € | 400,68 € |
| 40.000 | 0,01385 € | 554,00 € |
| 48.000 | 0,01364 € | 654,72 € |
| 96.000 | 0,01291 € | 1.239,36 € |
| 100.000 | 0,01287 € | 1.287,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

