1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102K1RACAUTO7411

DigiKey Part Number
399-C0603C102K1RACAUTO7411TR-ND - Tape & Reel (TR)
399-C0603C102K1RACAUTO7411CT-ND - Cut Tape (CT)
399-C0603C102K1RACAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102K1RACAUTO7411
Description
CAP CER 1000PF 100V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C102K1RACAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16700 €1,67 €
500,12160 €6,08 €
1000,10780 €10,78 €
5000,08458 €42,29 €
1.0000,07741 €77,41 €
2.5000,06986 €174,65 €
5.0000,06531 €326,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05969 €895,35 €
30.0000,05694 €1.708,20 €
45.0000,05556 €2.500,20 €
75.0000,05403 €4.052,25 €
105.0000,05314 €5.579,70 €
150.0000,05228 €7.842,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,34720 €