100 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101J5HACTU

DigiKey Part Number
399-C0603C101J5HACTUTR-ND - Tape & Reel (TR)
399-C0603C101J5HACTUCT-ND - Cut Tape (CT)
399-C0603C101J5HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101J5HACTU
Description
CAP CER 100PF 50V X8R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101J5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02800 €0,28 €
500,01860 €0,93 €
1000,01580 €1,58 €
5000,01126 €5,63 €
1.0000,00987 €9,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00565 €22,60 €
8.0000,00564 €45,12 €
12.0000,00560 €67,20 €
20.0000,00555 €111,00 €
28.0000,00553 €154,84 €
40.0000,00550 €220,00 €
48.0000,00549 €263,52 €
96.0000,00525 €504,00 €
100.0000,00523 €523,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €