
C0402C822K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C822K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C822K3RACAUTOCT-ND - Cut Tape (CT) 399-C0402C822K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C822K3RACAUTO |
Description | CAP CER 8200PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C822K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09880 € | 4,94 € |
| 100 | 0,08720 € | 8,72 € |
| 500 | 0,06768 € | 33,84 € |
| 1.000 | 0,06165 € | 61,65 € |
| 2.500 | 0,05530 € | 138,25 € |
| 5.000 | 0,05148 € | 257,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04834 € | 483,40 € |
| 20.000 | 0,04575 € | 915,00 € |
| 30.000 | 0,04445 € | 1.333,50 € |
| 50.000 | 0,04301 € | 2.150,50 € |
| 70.000 | 0,04217 € | 2.951,90 € |
| 100.000 | 0,04137 € | 4.137,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

