6800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C682K1RACAUTO

DigiKey Part Number
399-C0402C682K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0402C682K1RACAUTOCT-ND - Cut Tape (CT)
399-C0402C682K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C682K1RACAUTO
Description
CAP CER 0402 6.8NF 100VDC X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10100 €1,01 €
500,07200 €3,60 €
1000,06310 €6,31 €
5000,04814 €24,07 €
1.0000,04353 €43,53 €
2.5000,03868 €96,70 €
5.0000,03576 €178,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03336 €333,60 €
20.0000,03138 €627,60 €
30.0000,03039 €911,70 €
50.0000,02929 €1.464,50 €
70.0000,02865 €2.005,50 €
100.0000,02803 €2.803,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €