
C0402C561J1GACTU | |
|---|---|
DigiKey Part Number | 399-15338-2-ND - Tape & Reel (TR) 399-15338-1-ND - Cut Tape (CT) 399-15338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C561J1GACTU |
Description | CAP CER 560PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C561J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17900 € | 8,95 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,12810 € | 64,05 € |
| 1.000 | 0,11824 € | 118,24 € |
| 2.500 | 0,10785 € | 269,62 € |
| 5.000 | 0,10159 € | 507,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09644 € | 964,40 € |
| 20.000 | 0,09220 € | 1.844,00 € |
| 30.000 | 0,09007 € | 2.702,10 € |
| 50.000 | 0,08772 € | 4.386,00 € |
| 70.000 | 0,08634 € | 6.043,80 € |
| 100.000 | 0,08501 € | 8.501,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

