
C0402C473K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C473K3RALTUTR-ND - Tape & Reel (TR) 399-C0402C473K3RALTUCT-ND - Cut Tape (CT) 399-C0402C473K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473K3RALTU |
Description | CAP CER 0.047UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11810 € | 11,81 € |
| 500 | 0,09306 € | 46,53 € |
| 1.000 | 0,08535 € | 85,35 € |
| 2.500 | 0,07722 € | 193,05 € |
| 5.000 | 0,07232 € | 361,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06829 € | 682,90 € |
| 20.000 | 0,06497 € | 1.299,40 € |
| 30.000 | 0,06331 € | 1.899,30 € |
| 50.000 | 0,06147 € | 3.073,50 € |
| 70.000 | 0,06039 € | 4.227,30 € |
| 100.000 | 0,05935 € | 5.935,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

