
C0402C471J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-19376-2-ND - Tape & Reel (TR) 399-19376-1-ND - Cut Tape (CT) 399-19376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471J3RACAUTO |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471J3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16030 € | 16,03 € |
| 500 | 0,12840 € | 64,20 € |
| 1.000 | 0,11857 € | 118,57 € |
| 2.500 | 0,10818 € | 270,45 € |
| 5.000 | 0,10193 € | 509,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09679 € | 967,90 € |
| 20.000 | 0,09255 € | 1.851,00 € |
| 30.000 | 0,09043 € | 2.712,90 € |
| 50.000 | 0,08807 € | 4.403,50 € |
| 70.000 | 0,08670 € | 6.069,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |

