C0402C270J5GAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01200 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00860 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00860 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00969 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00969 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00969 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 194.409
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00433 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09520 €
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C270J5GAL

DigiKey Part Number
399-C0402C270J5GAL-ND
Manufacturer
Manufacturer Product Number
C0402C270J5GAL
Description
27.0PF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.4290,10830 €154,76 €
Unit Price without VAT:0,10830 €
Unit Price with VAT:0,13429 €