
C0402C220J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C220J5HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C220J5HACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C220J5HACAUTO |
Description | CAP CER 0402 22PF 50V ULTRA STAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C220J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03060 € | 1,53 € |
| 100 | 0,02630 € | 2,63 € |
| 500 | 0,01906 € | 9,53 € |
| 1.000 | 0,01707 € | 17,07 € |
| 2.500 | 0,01479 € | 36,98 € |
| 5.000 | 0,01342 € | 67,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01229 € | 122,90 € |
| 20.000 | 0,01095 € | 219,00 € |
| 30.000 | 0,01090 € | 327,00 € |
| 50.000 | 0,01038 € | 519,00 € |
| 70.000 | 0,01008 € | 705,60 € |
| 100.000 | 0,00983 € | 983,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

