
C0402C201G5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C201G5GACTUTR-ND - Tape & Reel (TR) 399-C0402C201G5GACTUCT-ND - Cut Tape (CT) 399-C0402C201G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C201G5GACTU |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C201G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,42480 € | 42,48 € |
| 500 | 0,35728 € | 178,64 € |
| 1.000 | 0,33641 € | 336,41 € |
| 2.500 | 0,31436 € | 785,90 € |
| 5.000 | 0,30719 € | 1.535,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29012 € | 2.901,20 € |
| 20.000 | 0,28111 € | 5.622,20 € |
| 30.000 | 0,27659 € | 8.297,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,14080 € |

