


C0402C183K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C183K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C183K8RACTUCT-ND - Cut Tape (CT) 399-C0402C183K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K8RACTU |
Description | CAP CER 0.018UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08344 € | 41,72 € |
| 1.000 | 0,08143 € | 81,43 € |
| 2.500 | 0,07368 € | 184,20 € |
| 5.000 | 0,06901 € | 345,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06517 € | 651,70 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

