Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C152J5GAC31217665 | |
|---|---|
DigiKey Part Number | 399-C0402C152J5GAC31217665TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C152J5GAC31217665 |
Description | CAP CER 1500PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08369 € | 836,90 € |
| Unit Price without VAT: | 0,08369 € |
|---|---|
| Unit Price with VAT: | 0,10378 € |


